
Illuminated pushbutton switch featuring a square, green LED actuator. DPDT momentary contact configuration with silver contacts plated in gold. Rated for 0.1A at 28VAC/28VDC, with a maximum power rating of 0.4VA. Offers both snap-in panel mount and solder lug termination. Electrical and mechanical life rated at 100,000 cycles, with an LED life of 1,000,000 hours. UL94 V-0 flammability rating and RoHS compliant.
Sign in to ask questions about the NKK Switches LB25SKG01-5F12-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LB25SKG01-5F12-JB technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Gold |
| Depth | 17.8mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Length | 17.8mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB25SKG01-5F12-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.