
Illuminated Pushbutton Switches DPDT ON-(ON) SQR RED
NKK Switches LB25SKW01-05-CJ technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED |
| Mount | Snap in |
| RoHS Compliant | Yes |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB25SKW01-05-CJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.