The LB25SKW01-5F05-JB is a 30V DC rated, 3A current rated, snap-in panel mount pushbutton switch with a square actuator and LED illumination. It has a minimum operating temperature of -25°C and a maximum operating temperature of 50°C. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 100,000 cycles. It is compliant with UL94 V-0 flammability rating and RoHS regulations. The switch is available in a bulk packaging with a single unit per package.
NKK Switches LB25SKW01-5F05-JB technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB25SKW01-5F05-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.