
Illuminated Pushbutton Switches DPDT ON-(ON) RED Au PNL SEAL GRY HOUSING
Checking distributor stock and pricing after the page loads.
NKK Switches LB25WGG01-5C-JB technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
No datasheet is available for this part.