Illuminated pushbutton switch featuring a DPDT momentary contact configuration. Offers a 0.1A current rating at 28VAC/28VDC, with a 0.4VA power rating. Equipped with a green LED illumination and gold-plated copper contacts. Designed for panel mounting with quick connect/solder lug termination and a round button actuator. Rated IP65 for water and dust resistance, with a mechanical life of 1,000,000 cycles and electrical life of 100,000 cycles.
Checking distributor stock and pricing after the page loads.
NKK Switches LB25WGG01-5F-JB technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 25mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Length | 25mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
No datasheet is available for this part.