
This DPDT pushbutton switch features a gold contact plating and a flammability rating of UL94 V-0. It is rated for use in environments with an IP65 rating and has a maximum AC voltage rating of 28V. The switch is not RoHS compliant and is part of the LB series from NKK Switches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches LB25WGG01-CJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB25WGG01-CJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.