
Pushbutton Switches DPDT ON-(ON) GRN Au PNL SEAL GRY HOUSING
NKK Switches LB25WGG01-FJ technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB25WGG01-FJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.