
This DPDT pushbutton switch features a gold contact plating and a current rating of 3A. It has a voltage rating of 250V AC and meets the IP65 flammability rating. The switch is RoHS compliant and has a termination type of solder. It is part of the LB series and has a throw configuration of DPDT.
NKK Switches LB25WGW01-6F-JB technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB25WGW01-6F-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
