
The LB25WGW01-BJ is a DPDT pushbutton switch with a current rating of 3A and a voltage rating of 250V AC. It features gold contact plating and solder termination. The switch is rated for IP65 and has a flammability rating of UL94 V-0. It is not RoHS compliant.
Sign in to ask questions about the NKK Switches LB25WGW01-BJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LB25WGW01-BJ technical specifications.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB25WGW01-BJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
