
This 28V DPDT on-momentary panel mount switch features gold contact plating and a mechanical life of 100000 cycles. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch is rated for use in IP65, water-resistant, and dust-tight environments. It is available in bulk packaging and is not RoHS compliant.
Sign in to ask questions about the NKK Switches LB25WKG01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LB25WKG01 technical specifications.
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB25WKG01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
