
DPDT momentary pushbutton switch with a round button actuator. Features silver contacts and plating, rated for 3A at 250VAC/30VDC. Offers a mechanical life of 1,000,000 cycles and electrical life of 100,000 cycles. Panel mountable with quick connect/solder lug terminations. IP65 rated for water and dust resistance, with a UL94 V-0 flammability rating. Operates within a temperature range of -25°C to 50°C.
NKK Switches LB25WKW01-01-JC technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 25mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED, Neon, Lamp |
| Lead Free | Contains Lead |
| Length | 25mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB25WKW01-01-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
