This round illuminated pushbutton switch has a contact current rating of 3A and a DC rated voltage of 30V. It features a gold-plated contact and is rated for 100,000 electrical cycles and 1,000,000 mechanical cycles. The switch is illuminated with a clear color and has a flammability rating of UL94 V-0. It is rated for operation between -25°C and 50°C and is packaged in bulk. The switch is RoHS compliant and has a water-resistant and dust-tight rating of IP65.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches LB25WKW01-12-CJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Round, Button |
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | Illuminated |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB25WKW01-12-CJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.