
Illuminated pushbutton switch featuring a DPDT momentary contact configuration. Rated for 3A at 250VAC and 30VDC, with a silver contact material and plating. Offers a panel mount design with quick connect and solder lug terminations, and a round button actuator. Features an orange LED illumination and IP65 rating for water and dust resistance. Operates within a temperature range of -25°C to 50°C with a mechanical and electrical life of 1,000,000 cycles.
Checking distributor stock and pricing after the page loads.
NKK Switches LB25WKW01-5D24-JD technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 25mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Length | 25mm |
| Life (Hours) | 1000000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | LB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.
