
DPDT pushbutton switch featuring a round button actuator. Offers ON-ON switching with silver contacts and gold plating. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA rating. Panel mountable with snap-in and solder lug termination options. Features LED, neon, or lamp illumination with a clear color. Designed for a broad operating temperature range of -25°C to 50°C, with electrical and mechanical life ratings of 100,000 and 200,000 cycles respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches LB26CKG01-01-JB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Gold |
| Depth | 23.7mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED, Neon, Lamp |
| Length | 23.7mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB26CKG01-01-JB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
