DPDT pushbutton switch featuring alternate ON-ON action and a round button actuator. Rated for 3A at 250VAC and 30VDC, with silver contacts and plating. Offers panel mount with snap-in capability and vertical orientation, terminating via quick connect or solder lug. Illuminated with a red neon lamp, this switch boasts an electrical life of 100,000 cycles and a mechanical life of 200,000 cycles, operating within a -25°C to 50°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches LB26CKW01-01-JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 23.7mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | Neon, Lamp |
| Lead Free | Contains Lead |
| Length | 23.7mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB26CKW01-01-JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
