The LB26CKW01-5C-JC-RO is a 21.7mm diameter DPDT snap-in switch with a current rating of 3A and a voltage rating of 250V AC. It features silver contact plating and is lead free. The switch has a flammability rating of UL94 V-0 and is suitable for use in a variety of applications. It is available in a package quantity of 50 and is designed for vertical orientation.
Checking distributor stock and pricing after the page loads.
NKK Switches LB26CKW01-5C-JC-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Diameter | 21.7mm |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Snap in |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.