
This is a panel mount switch with a round actuator and silver plated contacts. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The switch is rated for 3A and has a life of 200000 hours. It is compliant with UL94 V-0 flammability rating and is RoHS compliant.
NKK Switches LB26CKW01-5C-JD technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB26CKW01-5C-JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
