
The LB26CKW01-5C24-JC switch is a 30V DC rated, 125V AC rated, 3A current rated, on-on type switch with a silver plated contact. It features a round button actuator with red LED illumination and is designed for snap-in panel mount. The switch has a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles. It operates between -25°C and 50°C and is compliant with UL94 V-0 flammability rating.
Sign in to ask questions about the NKK Switches LB26CKW01-5C24-JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LB26CKW01-5C24-JC technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB26CKW01-5C24-JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
