
This round button switch features a silver plated contact and a maximum operating temperature of 50°C. It has a current rating of 3A and a DC rated voltage of 30V. The switch is also rated for 125V AC and has a mechanical life of 200,000 cycles. It is available in a panel mount configuration and is RoHS compliant.
NKK Switches LB26CKW01-5D05-JD technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB26CKW01-5D05-JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
