
Illuminated pushbutton switch featuring a DPDT alternate contact configuration with ON ON functionality. Rectangular button actuator with a 0.1A 28VAC/28VDC current rating and 0.4VA power rating. Panel mount design with quick connect/solder lug termination. Includes green LED illumination. Operating temperature range from -25°C to 50°C.
NKK Switches LB26RGG01-5F24-JB technical specifications.
| Actuator Style | Rectangular Button |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 3.2 |
| Product Length (mm) | 24 |
| Product Height (mm) | 35 |
| Terminal Pitch (mm) | 5.08 |
| Number of Rows | 2 |
| Row Spacing (mm) | 10.16 |
| Number of Terminals | 6 |
| Panel Cutout Dimensions (mm) | 22.4 X 16.2(Rectangular) |
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 100000Cycles |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Cage Code | 63426 |
| EU RoHS | Yes |
| HTS Code | 8536509033 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches LB26RGG01-5F24-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.