This 3A DPDT on-on snap-in panel switch has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It features a current rating of 3A and a voltage rating of 125V AC and 30V DC. The switch has a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles.
NKK Switches LB26RGW01-00-B technical specifications.
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.