
The LB26RGW01-5F24-JF is a green LED illuminated DPDT snap-in panel switch from NKK Switches. It has a current rating of 3A and a voltage rating of 125V AC and 30V DC. The switch is designed for electrical life of 100,000 cycles and mechanical life of 200,000 cycles. It operates within a temperature range of -25°C to 50°C and is compliant with RoHS regulations.
Sign in to ask questions about the NKK Switches LB26RGW01-5F24-JF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LB26RGW01-5F24-JF technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB26RGW01-5F24-JF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
