Switch Push Button ON ON DPDT Rectangular Button 3A 250VAC 30VDC Alternate Contact Panel Mount Quick Connect/Solder Lug
Sign in to ask questions about the NKK Switches LB26RGW01-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LB26RGW01-C technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -25 |
| Insulator Material | LIQUID CRYSTAL POLYMER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches LB26RGW01-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.