
DPDT illuminated pushbutton switch with a rectangular black button, offering ON-ON alternate action. Features a 3A contact current rating with silver contacts and gold plating, rated for 250VAC and 30VDC. Provides 125VAC and 30VDC voltage ratings, with an electrical life of 100,000 cycles and mechanical life of 200,000 cycles. Panel mountable via snap-in, with quick connect/solder lug termination. LED illumination in clear color, UL94 V-0 flammability rating, and RoHS compliant.
NKK Switches LB26RKW01-05-CJ technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED, Lamp |
| Lead Free | Contains Lead |
| Length | 24mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Mount | Snap in, Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB26RKW01-05-CJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
