
DPDT illuminated pushbutton switch featuring a rectangular black button with red and clear lens options. Offers a 3A contact current rating at 125VAC and 30VDC, with gold contact plating for enhanced conductivity. Provides 100,000 electrical cycles and 200,000 mechanical cycles, with LED illumination in red. Panel mountable via snap-in mechanism and terminates with solder lugs, meeting UL94 V-0 flammability standards.
NKK Switches LB26RKW01-5C-JC technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 22mm |
| Lens Color | Red, Clear |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB26RKW01-5C-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
