
Illuminated pushbutton switch featuring a DPDT (Double Pole Double Throw) configuration with an On-On function. Offers a 3A contact current rating with gold plating for enhanced conductivity and durability. This switch is designed for panel mounting with a snap-in mechanism and vertical orientation, supporting solder termination. It operates with a 125V AC voltage rating and a 30V DC rated voltage, boasting an electrical life of 100,000 cycles and a mechanical life of 200,000 cycles. The unit includes green LED illumination with a green and clear lens, and a flammability rating of UL94 V-0.
NKK Switches LB26RKW01-5F-JF technical specifications.
| Contact Current Rating | 3A |
| Contact Plating | Gold |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Lens Color | Green, Clear |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 15.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB26RKW01-5F-JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
