
The LB26RKW01-JC is a silver plated on-on DPDT switch with a current rating of 3A and a voltage rating of 125V AC and 30V DC. It has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. The switch has a mechanical life of 200000 cycles and an electrical life of 100000 cycles. It is available in a panel mount package and is RoHS compliant.
NKK Switches LB26RKW01-JC technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB26RKW01-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
