
The LB26SGW01-5C05-JC is a 30V DC rated, 3A current rated, snap-in panel mount pushbutton switch from NKK Switches. It features a silver contact plating and a mechanical life of 200,000 cycles. The switch has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It is RoHS compliant and has a life of 200,000 hours. The switch is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches LB26SGW01-5C05-JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB26SGW01-5C05-JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
