
DPDT illuminated pushbutton switch featuring a square black button. Offers a 3A contact current rating at 250VAC and 30VDC, with a silver contact material and plating. Designed for panel mounting with snap-in capability and vertical orientation, utilizing quick connect/solder lug termination. Achieves 100,000 electrical cycles and 200,000 mechanical cycles, with UL and CSA approvals, and a UL94 V-0 flammability rating.
NKK Switches LB26SKW01 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 17.8mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Snap in, Panel |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB26SKW01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
