This 3A DPDT illuminated pushbutton switch features a silver contact plating and a voltage rating of 250V AC. It is lead free and has a flammability rating of UL94 V-0. The switch is oriented vertically and has a termination of solder.
NKK Switches LB26SKW01-12-BJ-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.