This DPDT illuminated pushbutton switch has a current rating of 3A and a voltage rating of 250V AC. It features silver plating and solder termination. The switch is part of the LB series and has a flammability rating of UL94 V-0. It is lead free and has an illumination color of orange.
NKK Switches LB26SKW01-1D-A-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.