The LB26SKW01-1FB is a DPDT square button panel mount switch with a max current rating of 3A at 250VAC or 30VDC. It features a quick connect/solder lug termination style and a panel cutout dimension of 16.2mm square. The switch has a electrical life of 100,000 cycles and operates within a temperature range of -25°C to 50°C. It is suitable for use in applications where a high current rating and reliable operation are required.
NKK Switches LB26SKW01-1FB technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 3@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Panel Cutout Dimensions | 16.2(Square)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.