
Illuminated pushbutton switch featuring a DPDT alternate contact configuration. Offers a 3A contact current rating at 250VAC or 30VDC, with silver contacts plated in gold and silver. Panel mountable with snap-in capability, this switch has a square black button and red LED illumination. Termination options include quick connect and solder lug, with a mechanical life of 200,000 cycles and electrical life of 100,000 cycles.
Sign in to ask questions about the NKK Switches LB26SKW01-5C-JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LB26SKW01-5C-JC technical specifications.
| Actuator Type | Square, Button |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 3A |
| Depth | 17.8mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 17.8mm |
| Lens Color | Red, Clear |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB26SKW01-5C-JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
