This 3A DPDT illuminated pushbutton switch features silver plating and meets the UL94 V-0 flammability rating. It has a current rating of 3A and a voltage rating of 250V AC. The switch is lead free and has a solder termination. It is designed for vertical orientation and is part of the LB series.
NKK Switches LB26SKW01-5C12-JC-RO technical specifications.
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.