This DPDT snap-in pushbutton switch features a current rating of 3A and a voltage rating of 250V AC. The switch has silver contact plating and is lead free. It is designed for snap-in mounting and has a vertical orientation. The switch is rated for use in applications where a high level of reliability is required, with a flammability rating of UL94 V-0.
NKK Switches LB26SKW01-5D-JD-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Mount | Snap in |
| Orientation | Vertical |
| Package Quantity | 50 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.