This 15.8mm square pushbutton switch features a silver-plated contact and a green LED illumination. It has a current rating of 3A and a voltage rating of 125V AC. The switch is lead-free and meets the UL94 V-0 flammability rating. It is designed for panel mounting and has a snap-in termination.
NKK Switches LB26SKW01-F-JF technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED, Illuminated |
| Lead Free | Lead Free |
| Length | 15.8mm |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Bulk |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 15.8mm |
| RoHS | Compliant |
No datasheet is available for this part.