This 3A DPDT snap-in pushbutton switch features a gold and silver contact material with silver plating, and a flammability rating of UL94 V-0. It is lead free and has a voltage rating of 250V AC. The switch is designed for snap-in mounting and has a vertical orientation.
NKK Switches LB26SKW01-RO technical specifications.
| Contact Material | Gold, Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.