DPDT illuminated pushbutton switch with a round button actuator. Features gold-plated copper contacts and a vertical mounting orientation for panel installation. Offers a 0.1A current rating at 28VAC/28VDC, with a 0.4VA power rating. Electrical life is 100,000 cycles, and mechanical life is 200,000 cycles. Rated IP65 for water and dust resistance, with a flammability rating of UL94 V-0. Operates between -25°C and 50°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches LB26WGG01-5C24-JC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Round, Button |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 25mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 25mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB26WGG01-5C24-JC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.