
This 28V DC rated pushbutton switch features a DPDT throw configuration and is illuminated with a green LED. It has a gold contact plating and a UL94 V-0 flammability rating. The switch is rated for IP65 and has a solder termination. It is not RoHS compliant.
NKK Switches LB26WGG01-5F-JB technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB26WGG01-5F-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
