
This DPDT pushbutton switch features a 3A current rating and 250V AC voltage rating. The switch has a gold-plated contact and is solder termination. It meets the UL94 V-0 flammability rating and is rated for IP65 environmental conditions.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
