
The LB26WGW01-CJ is a DPDT pushbutton switch rated for 3A at 250V AC. It features silver contact plating and meets the IP65 flammability rating. The switch is not RoHS compliant and has a solder termination.
Sign in to ask questions about the NKK Switches LB26WGW01-CJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LB26WGW01-CJ technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB26WGW01-CJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
