This 28V DPDT pushbutton switch features LED illumination and meets IP65 ratings for dust and water resistance. The switch is lead free and has a gold contact plating. It is rated for use in applications with a maximum AC voltage of 28V and a maximum DC voltage of 28V.
Checking distributor stock and pricing after the page loads.
NKK Switches LB26WKG01-12-JB-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.