This 28V DC rated pushbutton switch features a DPDT throw configuration and gold contact plating for reliable connections. It is rated for use in IP65 environments and meets the UL94 V-0 flammability standard. The switch is illuminated with a red light and is available in a single unit quantity.
Checking distributor stock and pricing after the page loads.
NKK Switches LB26WKG01-5C24-JB-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.