
This DPDT pushbutton switch from NKK Switches features a gold-plated contact and a green LED illumination. It has a flammability rating of UL94 V-0 and is rated for 28V AC. The switch is RoHS non-compliant and has an IP65 rating, making it suitable for harsh environments. It is available in a solder termination and is part of the LB series.
Checking distributor stock and pricing after the page loads.
NKK Switches LB26WKG01-5F-JB technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
No datasheet is available for this part.
