
DPDT pushbutton switch with ON-ON function, featuring a round black button and silver contacts. Rated for 3A at 250VAC and 30VDC, with a mechanical and electrical life of 200,000 cycles. This panel-mount switch offers vertical orientation and terminates via solder or quick connect, achieving IP65 water and dust resistance. Approvals include UL and CSA, with a flammability rating of UL94 V-0.
Sign in to ask questions about the NKK Switches LB26WKW01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LB26WKW01 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 22mm |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB26WKW01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
