This is a silver plated DPDT switch with a current rating of 3A and a voltage rating of 250V AC. It has a flammability rating of UL94 V-0 and is lead free. The switch is rated for IP65 and has a solder termination. It is a single unit in a vertical orientation.
Checking distributor stock and pricing after the page loads.
NKK Switches LB26WKW01-01-JC-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.