The LB26WKW01-01-JE-RO is a DPDT pushbutton switch with a current rating of 3A and a voltage rating of 250V AC. It features silver plating and is lead free, meeting IP65 ratings for environmental resistance. The switch has a vertical orientation and is suitable for use in a variety of applications.
NKK Switches LB26WKW01-01-JE-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Ratings | IP65 |
| Series | LB |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB26WKW01-01-JE-RO to view detailed technical specifications.
No datasheet is available for this part.