
DPDT illuminated pushbutton switch featuring a round button actuator. Offers a 3A current rating at 250VAC and 30VDC, with a mechanical and electrical life of 200,000 and 100,000 cycles respectively. Panel mountable with vertical orientation, it utilizes quick connect and solder lug terminations and boasts an IP65 rating for water and dust resistance. Includes LED illumination with a clear color and a flammability rating of UL94 V-0.
NKK Switches LB26WKW01-05-BJ technical specifications.
| Actuator Type | Round, Button |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Clear |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB26WKW01-05-BJ to view detailed technical specifications.
No datasheet is available for this part.
