This round button pushbutton switch features a current rating of 3A and a voltage rating of 125V AC and 30V DC. It has an electrical life of 100,000 cycles and a mechanical life of 200,000 cycles. The switch is rated for operation between -25°C and 50°C and is available in a panel mount configuration with a solder termination. It is compliant with IP65 and RoHS regulations.
Sign in to ask questions about the NKK Switches LB26WKW01-05-EJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches LB26WKW01-05-EJ technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches LB26WKW01-05-EJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.