
DPDT pushbutton switch featuring an alternate ON-ON function and a black round button actuator. Rated for 3A at 250VAC, with silver contacts and plating. Offers panel mount installation with quick connect and solder lug termination options. Designed for a wide operating temperature range of -25°C to 70°C and boasts IP65, water-resistant, and dust-tight ratings. Electrical life is 100,000 cycles, with a mechanical life of 200,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches LB26WKW01-CJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Round, Button |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 25mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 25mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | LB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches LB26WKW01-CJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
